There are no models available for this part yet.
Overview of C330C225K5R5TATR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C330C225K5R5TATR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32X9677
|
Newark | 2.20Uf 50.0V Rohs Compliant: Yes |Kemet C330C225K5R5TATR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7200 | Buy Now |
CAD Models for C330C225K5R5TATR by KEMET Corporation
Part Data Attributes for C330C225K5R5TATR by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
9.14 mm
|
JESD-609 Code
|
e3
|
Length
|
7.11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.07 mm
|
Alternate Parts for C330C225K5R5TATR
This table gives cross-reference parts and alternative options found for C330C225K5R5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C225K5R5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C225K5R5HA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 3015, | KEMET Corporation | C330C225K5R5TATR vs C330C225K5R5HA7305 |
C330C225K5R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C225K5R5TATR vs C330C225K5R5TA7303 |
C331C225K5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C225K5R5TATR vs C331C225K5R5TA9170 |
C330C225K5R5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C225K5R5TATR vs C330C225K5R5TA7301 |
C330C225K5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C225K5R5TATR vs C330C225K5R5TA9170 |
C330C225K5R5HA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 3015, | KEMET Corporation | C330C225K5R5TATR vs C330C225K5R5HA7301 |
C330C225K5R5TA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 3015, | KEMET Corporation | C330C225K5R5TATR vs C330C225K5R5TA7305 |
C330C225K5R5TA7317 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 3015, | KEMET Corporation | C330C225K5R5TATR vs C330C225K5R5TA7317 |
C330C225K5R5HA7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 3015, | KEMET Corporation | C330C225K5R5TATR vs C330C225K5R5HA7303 |