Part Details for C330C334K5R5TATR by KEMET Corporation
Overview of C330C334K5R5TATR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C334K5R5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3071
|
Newark | .330Uf 50.0V Rohs Compliant: Yes |Kemet C330C334K5R5TATR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.3080 | Buy Now |
DISTI #
C330C334K5R5TATR
|
Avnet Americas | RDL,CONF,X7R,.33UF,50V,10%,.3X.36,.2LS,TR, - Tape and Reel (Alt: C330C334K5R5TATR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 | Buy Now |
DISTI #
C1S408402989549
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3 |
|
$0.1980 | Buy Now |
Part Details for C330C334K5R5TATR
C330C334K5R5TATR CAD Models
C330C334K5R5TATR Part Data Attributes
|
C330C334K5R5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C334K5R5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
Alternate Parts for C330C334K5R5TATR
This table gives cross-reference parts and alternative options found for C330C334K5R5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C334K5R5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C334K5R5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5TA |
C331C334K5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C334K5R5TATR vs C331C334K5R5TA9170 |
C330C334K5R5HA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5HA7305 |
C330C334K5R5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5HA |
C330C334K5R5HA7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5HA7303 |
C330C334K5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5TA9170 |
C330C334K5R5HA7301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5HA7301 |
C330C334K5R5HA7317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5HA7317 |
C330C334K5R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5TA7303 |
C330C334K5R5TA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 3015, | KEMET Corporation | C330C334K5R5TATR vs C330C334K5R5TA7305 |