Part Details for C330C511JCG5TATR by KEMET Corporation
Overview of C330C511JCG5TATR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C330C511JCG5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C330C511JCG5TATR
|
Avnet Americas | Cap Ceramic 510pF 500V C0G 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C330C511JCG5TATR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for C330C511JCG5TATR
C330C511JCG5TATR CAD Models
C330C511JCG5TATR Part Data Attributes
|
C330C511JCG5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C511JCG5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C330C511JCG5TATR
This table gives cross-reference parts and alternative options found for C330C511JCG5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C511JCG5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C511JCG5TA7317 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 3025, | KEMET Corporation | C330C511JCG5TATR vs C330C511JCG5TA7317 |
C330C511JCG5HA7317 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 3025, | KEMET Corporation | C330C511JCG5TATR vs C330C511JCG5HA7317 |
C330C511JCG5HA7303 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 3025, | KEMET Corporation | C330C511JCG5TATR vs C330C511JCG5HA7303 |
C330C511JCG5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C511JCG5TATR vs C330C511JCG5TA7301 |
C330C511JCG5HA7301 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 3025, | KEMET Corporation | C330C511JCG5TATR vs C330C511JCG5HA7301 |
C330C511JCG5TA7303 | Ceramic Capacitor, Ceramic, 500V, C0G, -/+30ppm/Cel TC, 0.00051uF, 3025 | KEMET Corporation | C330C511JCG5TATR vs C330C511JCG5TA7303 |
C330C511JCG5TA7305 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 3025, | KEMET Corporation | C330C511JCG5TATR vs C330C511JCG5TA7305 |