Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
KEMET Corporation | Ceramic Conformally Coated / Radial 'Standard & High Voltage Golden Max'; Capacitance [nom]: 6800pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Conformally Coated; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.200" Lead Spacing; Body Dimensions: 0.300" x 0.360" x 0.200"; Container: Tape & Reel; Qty per Container: 1500 |
|
View Details |