Part Details for C332P6S by Hubbell Wiring Device-Kellems
Overview of C332P6S by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C332P6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B103
|
Newark | Conn, Pwr Entry, Plug, 32A, 250V, Blue, Current Rating:32A, Voltage Rating Vac:250V, Connector Mounting:Cable Mount, Electrical Connector Gender:Plug, Pin Configuration:2P+E/2P3W, Connector Colour:Blue, Ip Rating:Ip44 Rohs Compliant: Yes |Hubbell Wiring Devices C332P6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.3500 / $313.2000 | Buy Now |
DISTI #
000000000000370593
|
Sager | Hubbell | 0 |
|
Buy Now |