Part Details for C33H2561K3SC000 by Xiamen Faratronic Co Ltd
Overview of C33H2561K3SC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C33H2561K3SC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.560pF 500VAC 7.5MM 10% MKP BULK | 2155 |
|
$0.0807 / $0.0984 | Buy Now |
Part Details for C33H2561K3SC000
C33H2561K3SC000 CAD Models
C33H2561K3SC000 Part Data Attributes
|
C33H2561K3SC000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C33H2561K3SC000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.00056uF, 4116,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 4116 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |