Part Details for C340C475M5R5HATR by KEMET Corporation
Overview of C340C475M5R5HATR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C340C475M5R5HATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X9700
|
Newark | 4.70Uf 50.0V Rohs Compliant: No |Kemet C340C475M5R5HATR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3800 | Buy Now |
Part Details for C340C475M5R5HATR
C340C475M5R5HATR CAD Models
C340C475M5R5HATR Part Data Attributes
|
C340C475M5R5HATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C475M5R5HATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
Alternate Parts for C340C475M5R5HATR
This table gives cross-reference parts and alternative options found for C340C475M5R5HATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C475M5R5HATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C346C475M5R5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C340C475M5R5HATR vs C346C475M5R5TA7301 |
C340C475M5R5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C340C475M5R5HATR vs C340C475M5R5TA |
C340C475M5R5HA7305 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 4015, | KEMET Corporation | C340C475M5R5HATR vs C340C475M5R5HA7305 |
C346C475M5R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C340C475M5R5HATR vs C346C475M5R5HA7301 |
C340C475M5R5HA7317 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 4015, | KEMET Corporation | C340C475M5R5HATR vs C340C475M5R5HA7317 |
C340C475M5R5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C340C475M5R5HATR vs C340C475M5R5HA |
C340C475M5R5TA7303 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 4015, | KEMET Corporation | C340C475M5R5HATR vs C340C475M5R5TA7303 |
C340C475M5R5TA7317 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 4015, | KEMET Corporation | C340C475M5R5HATR vs C340C475M5R5TA7317 |
C340C475M5R5TA7301 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 4015, | KEMET Corporation | C340C475M5R5HATR vs C340C475M5R5TA7301 |
C346C475M5R5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C340C475M5R5HATR vs C346C475M5R5HA7303 |