Part Details for C35 by Fluke Corporation
Overview of C35 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0562
|
Newark | Soft Carrying Case, Polyester, Case Type:Carrying Case, Case Color:Black, For Use With:Fluke 20, 70, 11X, 170 Series Digital Multimeters, Product Range:Fluke 170 Series, Accessory Type:Soft Carrying Case, External Depth - Metric:65Mmrohs Compliant: Na |Fluke C35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$43.9900 | Buy Now |
DISTI #
614-1442-ND
|
DigiKey | CARRYING CASE 600D SOFT Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$41.9900 | Buy Now |
DISTI #
676-C35
|
Mouser Electronics | Instrument Protection & Storage CARRYING CASE, POLYESTER, BLK/YEL RoHS: Compliant | 4 |
|
$41.7900 | Buy Now |
|
Onlinecomponents.com | Soft Carrying Case RoHS: Compliant |
14 In Stock |
|
$40.4700 / $43.9900 | Buy Now |
|
NAC | CARRYING CASE POLYESTER BLK/YEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Soft Carrying Case RoHS: Compliant |
14 In Stock |
|
$40.4700 / $43.9900 | Buy Now |
DISTI #
10152.2
|
TestEquity LLC | Fluke C35 Soft Carrying Case, 8.7" x 5.5" x 2.6", Polyester, For Digital Multimeters | 20 |
|
$43.9900 | Buy Now |