Part Details for C350C104MCR5TATR by KEMET Corporation
Overview of C350C104MCR5TATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350C104MCR5TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77268512
|
Verical | Cap Ceramic 0.1uF 500V X7R 20% Radial 10.16mm 125°C Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2305 | Americas - 500 |
|
$3.2867 / $3.7628 | Buy Now |
DISTI #
C1S408408620921
|
Chip1Stop | Capacitor Ceramic Multilayer | 500 |
|
$3.2913 / $3.5454 | Buy Now |
Part Details for C350C104MCR5TATR
C350C104MCR5TATR CAD Models
C350C104MCR5TATR Part Data Attributes
|
C350C104MCR5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C104MCR5TATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.22 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 6.85 mm |
Alternate Parts for C350C104MCR5TATR
This table gives cross-reference parts and alternative options found for C350C104MCR5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C104MCR5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C350C104MCR5HA7303 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5027, | KEMET Corporation | C350C104MCR5TATR vs C350C104MCR5HA7303 |
C350C104MCR5TA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5027, RADIAL LEADED | KEMET Corporation | C350C104MCR5TATR vs C350C104MCR5TA |
C350C104MCR5HA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5027, RADIAL LEADED | KEMET Corporation | C350C104MCR5TATR vs C350C104MCR5HA |
C350C104MCR5TA7303 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5027, | KEMET Corporation | C350C104MCR5TATR vs C350C104MCR5TA7303 |