Part Details for C3528.41.02 by Carol Cable
Overview of C3528.41.02 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3528BEDDB-2#TRMPBF | Analog Devices | 1A, 2MHz Sync Boost DC/DC Conv | |
LTC3528BEDDB-2#TRPBF | Analog Devices | 1A, 2MHz Sync Boost DC/DC Conv | |
LTC3528BEDDB#TRPBF | Analog Devices | 1A, 1MHz Sync Boost DC/DC Conv |
Price & Stock for C3528.41.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J4933
|
Newark | Coax Cable, Rg11, 75 Ohm, 14Awg, 1000Ft, Coaxial Cable Type:Rg11, Wire Gauge:14Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:White, Jacket Material:Pvdf Rohs Compliant: Yes |Carol Cable/general Cable C3528.41.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,280.1100 / $4,528.6700 | Buy Now |
DISTI #
70040711
|
RS | RG 11/U TYPE COAXIAL CABLE | Carol Brand / General Cable C3528.41.02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,598.5100 | RFQ |