Part Details for C352J334K60C000 by Xiamen Faratronic Co Ltd
Overview of C352J334K60C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C352J334K60C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.330nF 630VDC 15MM 10% MKP BOX BULK FARATRO | 0 |
|
$0.1369 / $0.1574 | RFQ |