Part Details for C35KR20 by Ohmite Mfg Co
Overview of C35KR20 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C35KR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 0.2 Ohm 10% 35W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
10 In Stock |
|
$23.1000 / $104.0500 | Buy Now |
DISTI #
65013608
|
Verical | Res Wirewound 0.2 Ohm 10% 35W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$27.3504 / $128.2984 | Buy Now |
|
Master Electronics | Res Wirewound 0.2 Ohm 10% 35W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
10 In Stock |
|
$23.1000 / $104.0500 | Buy Now |