-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.015uF, Surface Mount, 3640, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7946
|
Newark | Cap Cer 3640 15Nf 2000Vdc U2J Rohs Compliant: Yes |Kemet C3640C153JGJACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$7.7500 | Buy Now |
DISTI #
52AK7947
|
Newark | Cap Cer 3640 15Nf 2000Vdc U2J Rohs Compliant: Yes |Kemet C3640C153JGJACAUTO Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8400 / $9.2300 | Buy Now |
DISTI #
57AK9483
|
Newark | Cap Cer 3640 15Nf 2000Vdc U2J Rohs Compliant: Yes |Kemet C3640C153JGJACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.1800 / $14.5000 | Buy Now |
DISTI #
399-C3640C153JGJACAUTOCT-ND
|
DigiKey | CAP CER 0.015UF 2KV U2J 3640 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
430 In Stock |
|
$8.6500 / $13.3100 | Buy Now |
DISTI #
80-C3640C153JGJAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 0.015uF U2J 5% AEC-Q200 RoHS: Compliant | 1459 |
|
$8.3900 / $12.6500 | Buy Now |
DISTI #
4062904RL
|
element14 Asia-Pacific | CAP, 0.015UF, 2KV, MLCC, 3640 RoHS: Compliant Min Qty: 10 Container: Reel | 250 |
|
$9.2030 / $12.6156 | Buy Now |
DISTI #
4062904
|
element14 Asia-Pacific | CAP, 0.015UF, 2KV, MLCC, 3640 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 250 |
|
$9.2030 / $13.2761 | Buy Now |
DISTI #
4062904
|
Farnell | CAP, 0.015UF, 2KV, MLCC, 3640 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 250 |
|
$9.2037 / $13.2498 | Buy Now |
DISTI #
4062904RL
|
Farnell | CAP, 0.015UF, 2KV, MLCC, 3640 RoHS: Compliant Min Qty: 10 Lead time: 36 Weeks, 1 Days Container: Reel | 250 |
|
$9.2037 / $11.6513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3640C153JGJACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C3640C153JGJACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.015uF, Surface Mount, 3640, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 9.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |