Part Details for C375K20R by Ohmite Mfg Co
Overview of C375K20R by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C375K20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7499
|
Newark | Res Wirewound 20 Ohm 10% 375W 400Ppm/ C/Ohmite Manufacturing |Ohmite C375K20R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9700 / $27.4600 | Buy Now |
DISTI #
2266-C375K20R-ND
|
DigiKey | RES WIREWOUND 20 OHM 10% 375W 4 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$22.0300 / $22.9000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 20 Ohm 10% 375W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
34 Partner Stock |
|
$20.3600 / $27.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$166.1400 / $180.0000 | Buy Now |
|
Quest Components | 8 |
|
$210.0000 / $225.0000 | Buy Now | |
|
Master Electronics | Res Wirewound 20 Ohm 10% 375W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
34 Partner Stock |
|
$20.3600 / $27.3100 | Buy Now |
Part Details for C375K20R
C375K20R CAD Models
C375K20R Part Data Attributes:
|
C375K20R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C375K20R
Ohmite Mfg Co
Resistor, Wire Wound, 20ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Vitreous Enamelled | |
Package Diameter | 28.575 mm | |
Package Length | 266.7 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 375 W | |
Resistance | 20 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |