Part Details for C38TF2200JB by Vishay Intertechnologies
Overview of C38TF2200JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C38TF2200JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6798
|
Newark | C 38 Tf 220U 5% Bo20 /Box |Vishay C38TF2200JB RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.7400 / $270.3000 | Buy Now |
DISTI #
C38TF2200JB
|
Avnet Americas | C 38 TF 220U 5% BO20 - Boxed Product (Development Kits) (Alt: C38TF2200JB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$54.8537 / $274.1830 | Buy Now |
Part Details for C38TF2200JB
C38TF2200JB CAD Models
C38TF2200JB Part Data Attributes
|
C38TF2200JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
C38TF2200JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 270W, 220ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks |