Part Details for C3A10KJT by TE Connectivity
Overview of C3A10KJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3A10KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4244
|
Newark | C3A 10K 5% Ammo Pk |Cgs Te Connectivity C3A10KJT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 | Buy Now |
DISTI #
C3A10KJT-ND
|
DigiKey | RES 10K OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8026 | Buy Now |
DISTI #
1623771-3
|
Avnet Americas | Res Wirewound 10K Ohm 5% 4W ±90ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1623771-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.7946 / $0.8703 | Buy Now |
DISTI #
279-C3A10KJT
|
Mouser Electronics | Wirewound Resistors - Through Hole C3A 10K 5% AMMO PK RoHS: Compliant | 885 |
|
$0.8020 / $1.9700 | Buy Now |
|
Onlinecomponents.com | C3A 10K 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7830 / $2.1440 | Buy Now |
DISTI #
1623771-3
|
Avnet Abacus | Res Wirewound 10K Ohm 5% 4W �90ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1623771-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C3A 10K 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7830 / $2.1440 | Buy Now |
Part Details for C3A10KJT
C3A10KJT CAD Models
C3A10KJT Part Data Attributes
|
C3A10KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C3A10KJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.7 mm | |
Package Length | 13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 13mm x 5.7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |