There are no models available for this part yet.
Overview of C3A360RJT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C3A360RJT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R4278
|
Newark | C3A 360R 5% Ammo Pk |Cgs Te Connectivity C3A360RJT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now | |
DISTI #
C3A360RJT-ND
|
DigiKey | RES 360 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6129 | Buy Now | |
DISTI #
9-1623771-7
|
Avnet Americas | Resistor, 360 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 9-1623771-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.5998 / $0.6569 | Buy Now | |
DISTI #
279-C3A360RJT
|
Mouser Electronics | Wirewound Resistors - Through Hole C3A 360R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.6120 | Order Now | |
Onlinecomponents.com | C3A 360R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5910 / $1.2380 | Buy Now | ||
DISTI #
9-1623771-7
|
Avnet Abacus | Resistor, 360 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 9-1623771-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | C3A 360R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5910 / $1.2380 | Buy Now |
CAD Models for C3A360RJT by TE Connectivity
Part Data Attributes for C3A360RJT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
18 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
All-Welded
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.7 mm
|
Package Length
|
13 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
13mm x 5.7mm
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
40 °C
|
Resistance
|
360 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|