Part Details for C3AR47JT by TE Connectivity
Overview of C3AR47JT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3AR47JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4229
|
Newark | C3A R47 5% Ammo Pk |Cgs Te Connectivity C3AR47JT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
C3AR47JT-ND
|
DigiKey | RES 0.47 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6129 | Buy Now |
DISTI #
6-1623771-3
|
Avnet Americas | Res Wirewound 0.47 Ohm 5% 4W Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 6-1623771-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5998 / $0.6569 | Buy Now |
DISTI #
279-C3AR47JT
|
Mouser Electronics | Wirewound Resistors - Through Hole C3A R47 5% AMMO PK RoHS: Compliant | 0 |
|
$0.5980 / $0.6010 | Order Now |
|
Onlinecomponents.com | C3A R47 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5910 / $1.2380 | Buy Now |
DISTI #
6-1623771-3
|
Avnet Abacus | Res Wirewound 0.47 Ohm 5% 4W Conformal AXL Thru-Hole Ammo Pack (Alt: 6-1623771-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C3A R47 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5910 / $1.2380 | Buy Now |
Part Details for C3AR47JT
C3AR47JT CAD Models
C3AR47JT Part Data Attributes
|
C3AR47JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C3AR47JT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 0.47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |