Part Details for C3B2AC55300B20K by KEMET Corporation
Overview of C3B2AC55300B20K by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3B2AC55300B20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9140
|
Newark | 30 250V |Kemet C3B2AC55300B20K Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-C3B2AC55300B20K-ND
|
DigiKey | Film Capacitors LIGHTING CAPACIT Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$19.8200 / $24.2300 | Buy Now |
DISTI #
70415602
|
RS | C 30uF Polypropylene Film Capacitor 250 V ac +/-10% 40mm | KEMET C3B2AC55300B20K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5900 / $27.5700 | RFQ |
|
Onlinecomponents.com | Film Capacitor - 30 uF - (+/-) 10 % - 250 VAC - +85°C - Quick Connect. |
35 Partner Stock |
|
$17.3900 / $23.4700 | Buy Now |
DISTI #
33959612
|
Verical | Multilayer Ceramic Capacitor Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$19.6100 / $22.7200 | Buy Now |
DISTI #
KEMET C3B2AC55300B20K
|
PEI Genesis | Film Capacitor | 35 |
|
Buy Now | |
DISTI #
C3B2AC55300B20K
|
Avnet Abacus | Motor Run Capacitor, 30 uF, 250 V, � 10%, Metallized PP, Screw Mount, Can (Alt: C3B2AC55300B20K) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |