There are no models available for this part yet.
Overview of C3D01M005 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C3D01M005 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK2070
|
Newark | M12 Cordset, 3-Position Female Right Angle-Open End, 18 Awg, 5M Rohs Compliant: Yes |Mueller Electric C3D01M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.3300 | Buy Now | |
DISTI #
314-C3D01M005-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$24.4300 | Buy Now | |
DISTI #
548-C3D01M005
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$19.0500 / $24.4300 | Order Now | |
DISTI #
74994454
|
RS | M12 Cordset, 3-Position Female Right Angle-Open End, 18 AWG, 5M | Mueller C3D01M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5000 | RFQ | |
Bisco Industries | 10 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2300 / $23.9300 | Buy Now |