Part Details for C3D01M006 by Mueller Electric Company
Overview of C3D01M006 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3D01M006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2071
|
Newark | M12 Cordset, 3-Position Female Right Angle To Open End, 18 Awg, 6M Rohs Compliant: Yes |Mueller Electric C3D01M006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.3800 | Buy Now |
DISTI #
314-C3D01M006-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 19.69' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$27.4900 | Buy Now |
DISTI #
548-C3D01M006
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$21.4400 / $27.4900 | Order Now |
DISTI #
74994455
|
RS | M12 Cordset, 3-Position Female Right Angle to Open End, 18 AWG, 6M | Mueller C3D01M006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4400 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7700 / $27.5000 | Buy Now |