Part Details for C3D04060E-TR by Wolfspeed
Overview of C3D04060E-TR by Wolfspeed
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C3D04060E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3D04060E-TR-ND
|
DigiKey | DIODE SIL CARB 600V 13.5A TO252 Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.2750 / $1.3290 | Buy Now |
DISTI #
941-C3D04060ETR
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 600V, 4A RoHS: Compliant | 6242 |
|
$1.2700 / $2.7200 | Buy Now |
DISTI #
C3D04060E-TR
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.0500 | Buy Now |
Part Details for C3D04060E-TR
C3D04060E-TR CAD Models
C3D04060E-TR Part Data Attributes:
|
C3D04060E-TR
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3D04060E-TR
Wolfspeed
DIODE SCHOTTKY 600V 15.5A TO252
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wolfspeed | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |