-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 600V 10A TO220-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4518
|
Newark | Sic Schottky Diode, 600V, 10A, To220-2, Product Range:Z-Rec 600V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:600V, Average Forward Current:29.5A, Total Capacitive Charge:25Nc, Diode Case Style:To-220 Rohs Compliant: Yes |Wolfspeed C3D10060A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C3D10060A-ND
|
DigiKey | DIODE SIL CARB 600V 30A TO220-2 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2338 In Stock |
|
$3.2325 / $6.0800 | Buy Now |
DISTI #
941-C3D10060A
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 600V, 10A RoHS: Compliant | 4573 |
|
$3.1500 / $6.0200 | Buy Now |
DISTI #
V36:1790_07458627
|
Arrow Electronics | Diode Schottky SiC 600V 30A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2350 | Americas - 49480 |
|
$3.0000 / $5.8390 | Buy Now |
DISTI #
V99:2348_07458627
|
Arrow Electronics | Diode Schottky SiC 600V 30A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2339 | Americas - 500 |
|
$3.0070 / $5.8650 | Buy Now |
DISTI #
E54:1762_01960905
|
Arrow Electronics | Diode Schottky SiC 600V 30A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Date Code: 2409 | Europe - 200 |
|
$2.9940 / $4.6800 | Buy Now |
DISTI #
C3D10060A
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 10A, 136W, TO220-2, C3D Min Qty: 1 | 877 |
|
$2.7300 / $3.2600 | Buy Now |
DISTI #
C3D10060A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 119 |
|
$2.5000 / $2.6300 | Buy Now |
|
LCSC | 600V 1.8V10A 30A TO-220-2 SiC Diodes ROHS | 12 |
|
$1.8005 / $2.7551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3D10060A
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3D10060A
Wolfspeed
DIODE SCHOTTKY 600V 10A TO220-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 71 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |