Part Details for C3D10065E-TR by Wolfspeed
Overview of C3D10065E-TR by Wolfspeed
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3D10065E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-C3D10065E-TRCT-ND
|
DigiKey | DIODE SIL CARB 650V 32A TO252-2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$2.0000 / $4.2800 | Buy Now |
DISTI #
941-C3D10065ETR
|
Mouser Electronics | SiC Schottky Diodes SIC SCHOTTKY DIODE 650V, 10A RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
82024131
|
Verical | Diode Schottky SiC 650V 32A 3-Pin(2+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2415 | Americas - 2500 |
|
$1.8960 / $2.0730 | Buy Now |
DISTI #
C3D10065E-TR
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7700 | Buy Now |
DISTI #
C1S815400029797
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 2500 |
|
$2.2900 | Buy Now |
Part Details for C3D10065E-TR
C3D10065E-TR CAD Models
C3D10065E-TR Part Data Attributes
|
C3D10065E-TR
Wolfspeed
Buy Now
|
Compare Parts:
C3D10065E-TR
Wolfspeed
|
Samacsys Manufacturer | Wolfspeed |