There are no models available for this part yet.
Overview of C3DDS-1406G by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-406GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for C3DDS-1406G by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C3DDS-1406G-ND
|
DigiKey | IDC CABLE - CKR14S/AE14G/CKR14S Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0047 / $10.5500 | Buy Now |