There are no models available for this part yet.
Overview of C3GC-B100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 100ft | |
2SB1002CJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
CA91L8260B-100CEV | Renesas Electronics Corporation | PowerPC to PCI Bus Switch |
Price & Stock for C3GC-B100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AC3625
|
Newark | Unshld Flex Cable, 3Cond, 1Mm2, 100M, Cable Shielding:Unscreened, No. Of Cores:3Core, Wire Gauge:-, Conductor Area Csa:1Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Grey, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden C3GC-B100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$81.0000 / $86.4600 | Buy Now | |
DISTI #
C3GC-B100
|
TME | Wire, MACHFLEX 375YY, 3G1mm2, unshielded, 300V,500V, 100m, Cu, grey Min Qty: 5 | 885 |
|
$1.1500 / $1.6700 | Buy Now |