Part Details for C3GECY-K500 by Belden Inc
Overview of C3GECY-K500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 2.4A 5000Mohm Mp-3A/To-252 | |
RJK5003DPD-00#Q2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1500Mohm Mp-3A | |
RJK5006DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 6A 1300Mohm Mp-3A/To-252 |
Price & Stock for C3GECY-K500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5030
|
Newark | Control Cable, 3Cond, 2.5Mm2, 500M, Cable Shielding:Screened, No. Of Cores:3Core, Wire Gauge:-, Conductor Area Csa:2.5Mm2, Reel Length (Imperial):1640Ft, Reel Length (Metric):500M, Jacket Colour:Transparent, No. Of Max Strands X Rohs Compliant: Yes |Belden C3GECY-K500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$1,031.9700 / $1,184.3400 | Buy Now |