Part Details for C3GF-B100 by Belden Inc
Overview of C3GF-B100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3GF-B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5721
|
Newark | Shld Flex Cable, 3Cond, 4Mm2, 100M, Cable Shielding:Unscreened, No. Of Cores:3Core, Wire Gauge:-, Conductor Area Csa:4Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Grey, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden C3GF-B100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$286.8000 / $306.1200 | Buy Now |
DISTI #
C3GF-B100
|
TME | Wire, MACHFLEX 375YY, 3G4mm2, unshielded, 450V,750V, 100m, Cu, grey Min Qty: 5 | 165 |
|
$3.5200 / $5.1500 | Buy Now |
DISTI #
2913909
|
element14 Asia-Pacific | SHLD FLEX CABLE, 3COND, 4MM2, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$395.9977 / $412.4914 | Buy Now |
DISTI #
2913909
|
Farnell | SHLD FLEX CABLE, 3COND, 4MM2, 100M RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$251.4670 | Buy Now |