Part Details for C3RWT648G by Hammond Manufacturing
Overview of C3RWT648G by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3RWT648G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5013
|
Newark | Wiring Trough, Steel, Natural, 48" L, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:1.22M, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:48" Rohs Compliant: Yes |Hammond C3RWT648G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$128.2500 / $152.9300 | Buy Now |
DISTI #
546-C3RWT648G
|
Mouser Electronics | Wire Ducting & Raceways C3RWTG- ASSEMBLY RoHS: Compliant | 0 |
|
$128.0600 / $164.7200 | Order Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$114.6600 / $146.1000 | Buy Now | |
|
Master Electronics | 1 Factory Stock |
|
$114.6600 / $146.1000 | Buy Now | |
DISTI #
10285110
|
TestEquity LLC | Type 3R Wiring Trough - 6x6x48 - Galv | 0 |
|
$203.5400 | Buy Now |