Part Details for C3RWT824 by Hammond Manufacturing
Overview of C3RWT824 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3RWT824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0827
|
Newark | Wiring Trough, Steel, Gray, 24" L, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:610Mm, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:24", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond C3RWT824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$127.1600 / $130.4500 | Buy Now |
DISTI #
C3RWT824-ND
|
DigiKey | BOX STEEL GRAY 24"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$111.2118 / $125.4300 | Buy Now |
DISTI #
546-C3RWT824
|
Mouser Electronics | Wire Ducting & Raceways Type 3R Wiring Trough - 8x8x24 - Steel/Gray RoHS: Compliant | 0 |
|
$111.2100 / $117.0600 | Order Now |
DISTI #
70316754
|
RS | Trough, Wiring Trough, Outdoor, NEMA 3R, Gray, Steel, Wireway | Hammond Manufacturing C3RWT824 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.8600 / $165.2600 | RFQ |
|
Onlinecomponents.com | NEMA 3R trough 8x8x24 RoHS: Compliant | 270 Factory Stock |
|
$104.8000 / $133.5300 | Buy Now |
|
Powell Electronics | NEMA 3R trough 8x8x24 Min Qty: 1 | 165 |
|
$103.4900 / $118.2700 | Buy Now |
|
Master Electronics | NEMA 3R trough 8x8x24 RoHS: Compliant | 270 Factory Stock |
|
$104.8000 / $133.5300 | Buy Now |
DISTI #
10285112
|
TestEquity LLC | Type 3R Wiring Trough - 8x8x24 - Steel/Gray | 0 |
|
$186.0500 | Buy Now |