There are no models available for this part yet.
Overview of C403 by Wiremold
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C403A | Coilcraft Inc | Designer's Kit, 0402HP chip inductors, 5% tol, RoHS | |
C403 | Coilcraft Inc | Designer's Kit, 0402HP chip inductors, 5% tol, RoHS, halogen-free | |
C403B-2 | Coilcraft Inc | Designer's Kit, 0402HP chip inductors, 2% tol, RoHS |
Price & Stock for C403 by Wiremold
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
681-C403
|
Mouser Electronics | Wire Ducting & Raceways WIREMOLD RoHS: Not Compliant | 0 |
|
$18.4900 / $24.9800 | Order Now | |
DISTI #
74615554
|
RS | CORNERMATE/CORDMATE II KIT | Wiremold C403 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4300 | RFQ |
CAD Models for C403 by Wiremold
Part Data Attributes for C403 by Wiremold
C403
Wiremold
|
|
---|---|
Samacsys Manufacturer
|
Wiremold
|
Want to compare parts?
-
C403WiremoldVS
-