Part Details for C40389-000 by TE Connectivity
Overview of C40389-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C40389-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C40389-000
|
Avnet Americas | Cable Coaxial 1Conductor 22AWG 50Ohm Silver Coated Copper 1000V White - Bulk (Alt: C40389-000) Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0611 / $11.3593 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$10.4100 | Buy Now |
DISTI #
RYC5022N5522-9
|
Interstate Connecting Components | C40389-000 | 0 |
|
$11.9320 | Buy Now |