Part Details for C4201WV-2X7P by CJT Changjiang Connectors Co Ltd
Overview of C4201WV-2X7P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4201WV-2X7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2x7P 14P 2 4.2mm 4.2mm 7 Brass PluginP4.2mm Wire To Board Connector ROHS | 54 |
|
$0.2136 / $0.3974 | Buy Now |
Part Details for C4201WV-2X7P
C4201WV-2X7P CAD Models
C4201WV-2X7P Part Data Attributes
|
C4201WV-2X7P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C4201WV-2X7P
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 4.20mm (0.165 in) Pitch Header,Vertical,UL 94V-2,14 Positions,Dual Row,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |