Part Details for C4201WVA-2X8P by CJT Changjiang Connectors Co Ltd
Overview of C4201WVA-2X8P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4201WVA-2X8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2x8P 16P 2 4.2mm 4.2mm 8 Brass PluginP4.2mm Wire To Board Connector ROHS | 1 |
|
$0.2567 / $0.4924 | Buy Now |
|
LCSC | StraightP4.2mm Wire To Board Connector ROHS | 922 |
|
$0.2268 / $0.3342 | Buy Now |
Part Details for C4201WVA-2X8P
C4201WVA-2X8P CAD Models
C4201WVA-2X8P Part Data Attributes:
|
C4201WVA-2X8P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C4201WVA-2X8P
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 4.20mm (0.165 in) Pitch Header,Vertical,Without Snap-in Plastic Peg PCB Lock,UL 94V-2,16 Positions,Dual Row,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |