Part Details for C42P2155MBSC400 (L.LENGTH 4,0MM) by Xiamen Faratronic Co Ltd
Overview of C42P2155MBSC400 (L.LENGTH 4,0MM) by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMHE41A184AGBG-120#AC0 | Renesas Electronics Corporation | 1.1G-BIT Low Latency DRAM-III Common I/O Burst Length of 4 | |
RMHE41A364AGBG-120#AC0 | Renesas Electronics Corporation | 1.1G-BIT Low Latency DRAM-III Common I/O Burst Length of 4 | |
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm |
Price & Stock for C42P2155MBSC400 (L.LENGTH 4,0MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 9240 |
|
RFQ |