Part Details for C42Q2104K4SC400 by Xiamen Faratronic Co Ltd
Overview of C42Q2104K4SC400 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42Q2104K4SC400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.100nF 305VAC 10MM 10% X2 C:4MM | 0 |
|
$0.0648 / $0.0791 | RFQ |