Part Details for C42Q2225K9SC000 by Xiamen Faratronic Co Ltd
Overview of C42Q2225K9SC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C42Q2225K9SC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2uF ��10% X2 305V Plugin,P=22.5mm Suppression Capacitors ROHS | 404 |
|
$0.3495 / $0.6023 | Buy Now |
|
New Advantage Corporation | CAP.POL.2.2uF 305VAC 22.5MM 10% X2 BULK RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11818 |
|
$0.7821 / $0.8380 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.2.2uF 305VAC 22.5MM 10% X2 BULK | 14818 |
|
$0.5866 / $0.6746 | Buy Now |
Part Details for C42Q2225K9SC000
C42Q2225K9SC000 CAD Models
C42Q2225K9SC000 Part Data Attributes:
|
C42Q2225K9SC000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C42Q2225K9SC000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Pitch | 22.5 mm | |
Width | 15.5 mm |