Part Details for C42TF10R0JB by Vishay Intertechnologies
Overview of C42TF10R0JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42TF10R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0518
|
Newark | C 42 Tf 10U 5% B014 /Box |Vishay C42TF10R0JB RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.5500 / $328.4600 | Buy Now |
DISTI #
C42TF10R0JB
|
Avnet Americas | C 42 TF 10U 5% B014 - Boxed Product (Development Kits) (Alt: C42TF10R0JB) Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$95.2925 / $333.1774 | Buy Now |
DISTI #
C42TF10R0JB
|
TTI | Wirewound Resistors - Chassis Mount 10 OHM 5% 480W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$245.7500 / $255.6800 | Buy Now |
DISTI #
C42TF10R0JB
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 480 W, Wirewound, High Power, Solder Lug (Alt: C42TF10R0JB) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C42TF10R0JB
C42TF10R0JB CAD Models
C42TF10R0JB Part Data Attributes
|
C42TF10R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
C42TF10R0JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 480W, 10ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks |