Part Details for C42TF5R60JB by Vishay Intertechnologies
Overview of C42TF5R60JB by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42TF5R60JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0522
|
Newark | C 42 Tf 5U6 5% Bo14 /Box |Vishay C42TF5R60JB Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.5500 / $328.4600 | Buy Now |
DISTI #
C42TF5R60JB
|
Avnet Americas | Res Wirewound 5.6Ohm 5% 480W 75ppm/°C Reinforced Winding Screw Terminal Box - Boxed Product (Development Kits) (Alt: C42TF5R60JB) Min Qty: 14 Package Multiple: 14 Lead time: 40 Weeks, 0 Days Container: Box | 0 |
|
$102.9159 / $405.2477 | Buy Now |
DISTI #
71-C42TF5R60JB
|
Mouser Electronics | Wirewound Resistors - Chassis Mount C 42 TF 5U6 5% BO14 RoHS: Compliant | 0 |
|
$340.0900 | Order Now |
|
Future Electronics | Res Wirewound 5.6Ohm 5% 480W 75ppm/C Reinforced Winding Screw Terminal Box - Box RoHS: Compliant pbFree: No Min Qty: 14 Package Multiple: 14 Container: Box | 0Box |
|
$322.0200 | Buy Now |
DISTI #
C42TF5R60JB
|
Avnet Americas | Res Wirewound 5.6Ohm 5% 480W 75ppm/°C Reinforced Winding Screw Terminal Box - Boxed Product (Development Kits) (Alt: C42TF5R60JB) Min Qty: 14 Package Multiple: 14 Lead time: 40 Weeks, 0 Days Container: Box | 0 |
|
$102.9159 / $405.2477 | Buy Now |
DISTI #
C42TF5R60JB
|
Avnet Asia | Res Wirewound 5.6Ohm 5% 480W 75ppm/°C Reinforced Winding Screw Terminal Box (Alt: C42TF5R60JB) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C42TF5R60JB
C42TF5R60JB CAD Models
C42TF5R60JB Part Data Attributes:
|
C42TF5R60JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
C42TF5R60JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 480W, 5.6ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks |