Part Details for C43Q1102K40C450 by Xiamen Faratronic Co Ltd
Overview of C43Q1102K40C450 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C43Q1102K40C450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 7020 |
|
RFQ | |
|
New Advantage Corporation | CAP.POL.1nF 300VAC 10MM 10% Y2 BULK FARATRONIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4290 |
|
$0.1076 / $0.1153 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.1nF 300VAC 10MM 10% Y2 BULK FARATRONIC | 5290 |
|
$0.0807 / $0.0984 | Buy Now |
Part Details for C43Q1102K40C450
C43Q1102K40C450 CAD Models
C43Q1102K40C450 Part Data Attributes
|
C43Q1102K40C450
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C43Q1102K40C450
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.001uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 5116 | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for C43Q1102K40C450
This table gives cross-reference parts and alternative options found for C43Q1102K40C450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C43Q1102K40C450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C43Q1102K40C000 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.001uF, 5116, | Xiamen Faratronic Co Ltd | C43Q1102K40C450 vs C43Q1102K40C000 |