Part Details for C43Q1222K40C450 by Xiamen Faratronic Co Ltd
Overview of C43Q1222K40C450 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C43Q1222K40C450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.2.2nF 300VAC 10MM 10% RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10784 |
|
$0.1188 / $0.1273 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.2.2nF 300VAC 10MM 10% | 13484 |
|
$0.0891 / $0.1087 | Buy Now |
Part Details for C43Q1222K40C450
C43Q1222K40C450 CAD Models
C43Q1222K40C450 Part Data Attributes
|
C43Q1222K40C450
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C43Q1222K40C450
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 5116 | |
Terminal Pitch | 10 mm | |
Width | 4 mm |