Part Details for C43Q1223K6SA605 by Xiamen Faratronic Co Ltd
Overview of C43Q1223K6SA605 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C43Q1223K6SA605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.22nF 250VAC 15MM 10% Y2 AMMO-PACK | 0 |
|
$0.0868 / $0.1059 | RFQ |
Part Details for C43Q1223K6SA605
C43Q1223K6SA605 CAD Models
C43Q1223K6SA605 Part Data Attributes
|
C43Q1223K6SA605
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C43Q1223K6SA605
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.022uF, 6924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 6924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 17.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 6924 | |
Terminal Pitch | 15 mm | |
Width | 6 mm |