Part Details for C44273-000 by TE Connectivity
Overview of C44273-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C44273-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C44273-000
|
Avnet Americas | Cable 4 Conductor 30 AWG Spec 55 Silver Plated Copper Modified ETFE 600V White - Bulk (Alt: C44273-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6528 / $14.2854 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.9300 / $37.9600 | Buy Now | |
DISTI #
RYC55/7293-30-MSL4-9CS279
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/7293-30-MSL4-9CS279 | 0 |
|
Buy Now | |
DISTI #
000000000005739487
|
Sager | TE Connectivity 55/7293-30-MSL4-9CS2797 Min Qty: 1 | 0 |
|
$14.2900 / $17.8600 | Buy Now |
|
Master Electronics | 0 |
|
$12.9300 / $37.9600 | Buy Now |