Part Details for C44AFFP5250ZA0J by Nissei Electric Co Ltd
Overview of C44AFFP5250ZA0J by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C44AFFP5250ZA0J
C44AFFP5250ZA0J CAD Models
C44AFFP5250ZA0J Part Data Attributes
|
C44AFFP5250ZA0J
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C44AFFP5250ZA0J
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, 400V, 25uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | REFERENCE STANDARD: IEC 071 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Manufacturer Series | C44A | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |