-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4494
|
Newark | Cap, Film, Pp, 15Uf, 700Vdc, Stud-M8 Rohs Compliant: Yes |Kemet C44AJFP5150ZB0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$26.9900 / $37.9800 | Buy Now |
DISTI #
399-C44AJFP5150ZB0J-ND
|
DigiKey | CAP FILM 15UF 5% 700VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$25.5632 / $40.3900 | Buy Now |
DISTI #
80-C44AJFP5150ZB0J
|
Mouser Electronics | Film Capacitors 400VAC 15uF 5% RoHS: Compliant | 37 |
|
$25.5600 / $38.1000 | Buy Now |
DISTI #
C44AJFP5150ZB0J
|
TME | Capacitor: polypropylene, 15uF, Leads: M6 screws, ESR: 3mΩ, ±5% Min Qty: 100 | 0 |
|
$30.4100 | RFQ |
DISTI #
C44AJFP5150ZB0J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C44AJFP5150ZB0J
|
Avnet Abacus | AC Film Cap 15 F 400 VAC PP (Polypropylene) 5% C44A Series Can (Alt: C44AJFP5150ZB0J) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AJFP5150ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AJFP5150ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 101 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | THREADED STUD |