-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 6uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3855
|
Newark | Cap, Film, Pp, 6Uf, 450V, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:6Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):450V, Esr:0.005Ohmrohs Compliant: Yes |Kemet C44AMFP4600ZA0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$21.0900 | Buy Now |
DISTI #
399-18484-ND
|
DigiKey | CAP FILM 6UF 5% 850VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
119 In Stock |
|
$24.9847 / $34.4000 | Buy Now |
DISTI #
80-C44AMFP4600ZA0J
|
Mouser Electronics | Film Capacitors 450VAC 6uF 5% RoHS: Compliant | 31 |
|
$31.6900 / $34.4100 | Buy Now |
DISTI #
71453013
|
RS | Capacitor, Film, Metallized Polypropylene, Power, 6 uF, 5%, 850 VDC, 450 VAC | KEMET C44AMFP4600ZA0J RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0900 / $27.1600 | RFQ |
DISTI #
C44AMFP4600ZA0J
|
TTI | Film Capacitors 450VAC 6uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$23.0900 / $25.6800 | Buy Now |
DISTI #
C44AMFP4600ZA0J
|
TME | Capacitor: polypropylene, 6uF, Leads: M6 screws, ESR: 5mΩ, M8 screw Min Qty: 120 | 0 |
|
$24.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44AMFP4600ZA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44AMFP4600ZA0J
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 6uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | BINDING POST |