Part Details for C44ARFP4110ZA0J by KEMET Corporation
Overview of C44ARFP4110ZA0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C44ARFP4110ZA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1457
|
Newark | 1,1 U 400V |Kemet C44ARFP4110ZA0J Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8500 / $45.4700 | Buy Now |
DISTI #
C44ARFP4110ZA0J-ND
|
DigiKey | CAP FILM 1.1UF 5% 1.4KVDC RADIAL Min Qty: 100 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5004 | Buy Now |
DISTI #
80-C44ARFP4110ZA0J
|
Mouser Electronics | Film Capacitors 1.4 kVDC 1.1 uF 5% RoHS: Compliant | 0 |
|
$47.5300 | Order Now |