-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 5% +Tol, 5% -Tol, 5uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3858
|
Newark | Cap, Film, Pp, 4Uf, 630, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:5Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Stud Mount - M12, Voltage(Ac):630V, Esr:0.002Ohmrohs Compliant: Yes |Kemet C44ASGP4500ZB0J Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8300 / $36.9300 | Buy Now |
DISTI #
399-18487-ND
|
DigiKey | CAP FILM 5UF 5% 1.5KVDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
2 In Stock |
|
$37.2094 / $49.7200 | Buy Now |
DISTI #
80-C44ASGP4500ZB0J
|
Mouser Electronics | Film Capacitors 1500 VDC 5uF 5% RoHS: Compliant | 0 |
|
$45.5800 | Order Now |
DISTI #
C44ASGP4500ZB0J
|
TTI | Film Capacitors 1500 VDC 5uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$45.5800 | Buy Now |
DISTI #
C44ASGP4500ZB0J
|
TME | Capacitor: polypropylene, 5uF, Leads: M10 screws, ESR: 2mΩ, ±5% Min Qty: 108 | 0 |
|
$30.9600 | RFQ |
DISTI #
2664868
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.5635 / $44.8262 | Buy Now |
DISTI #
2664868
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.7544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44ASGP4500ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44ASGP4500ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 5% +Tol, 5% -Tol, 5uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 101 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | EN 61071; IEC 071; VDE 0560 | |
Surface Mount | NO | |
Terminal Pitch | 22.3 mm | |
Terminal Shape | BINDING POST |