-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1487
|
Newark | 1 U 200V |Kemet C44BPF14100ZB0J Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 / $20.7100 | Buy Now |
DISTI #
399-C44BPF14100ZB0J-ND
|
DigiKey | CAP POLYPROP FILM CAN Min Qty: 104 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$21.3787 | Buy Now |
DISTI #
80-C44BPF14100ZB0J
|
Mouser Electronics | Film Capacitors 1.2 kVDC 1000000 pF 5% RoHS: Compliant | 0 |
|
$21.3800 | Order Now |
DISTI #
C44BPF14100ZB0J
|
Avnet Abacus | Power Film Capacitor, 1 uF, 500 V, 1.2 kV, � 5%, Metallized PP, Can, Stud Mount (Alt: C44BPF14100ZB0J) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44BPF14100ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44BPF14100ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 60 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | LUG |