-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2400V, 5% +Tol, 5% -Tol, 0.1uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1504
|
Newark | 0,1 U 400V |Kemet C44BXFP3100ZA0J Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 / $29.8400 | Buy Now |
DISTI #
C44BXFP3100ZA0J-ND
|
DigiKey | CAP FILM 0.1UF 5% 2.4KVDC RADIAL Min Qty: 128 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4155 | Buy Now |
DISTI #
80-C44BXFP3100ZA0J
|
Mouser Electronics | Film Capacitors 2.4 kVDC 100000 pF 5% RoHS: Compliant | 0 |
|
$31.4400 | Order Now |
DISTI #
C44BXFP3100ZA0J
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 1 kV, 2.4 kV, � 5%, Metallized PP, Can, Stud Mount (Alt: C44BXFP3100ZA0J) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C44BXFP3100ZA0J
|
Avnet Asia | Power Film Capacitor, 0.1 uF, 1 kV, 2.4 kV, ± 5%, Metallized PP, Can, Stud Mount (Alt: C44BXFP3100ZA0J) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 31 Weeks, 0 Days | 0 |
|
$30.8682 / $34.7811 | Buy Now |
DISTI #
3678171
|
Farnell | CAP, 0.1UF, 1KVAC, FILM, CAN RoHS: Compliant Min Qty: 128 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$31.4718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44BXFP3100ZA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44BXFP3100ZA0J
KEMET Corporation
Film Capacitor, Polypropylene, 2400V, 5% +Tol, 5% -Tol, 0.1uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 78 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 2400 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |